Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ24133RGYTCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel28AH1946RL
Cut Tape28AH1946
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.320 | $4.32 |
| Total Price | $4.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 50+ | $4.250 |
| 100+ | $4.180 |
| 250+ | $4.110 |
| 500+ | $4.050 |
| 1000+ | $3.980 |
| 2500+ | $3.910 |
| 5000+ | $3.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ24133RGYTCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel28AH1946RL
Cut Tape28AH1946
Battery TypeLi-Ion, Li-Pol
Input Voltage17V
Battery Charge Voltage4.2V
Charge Current2.5A
Charge Current Max2.5A
IC Case / PackageVQFN
Battery IC Case StyleVQFN
No. of Pins24Pins
No. of Series Cells3
No. of Cells3Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
Charge Current Max
2.5A
Battery IC Case Style
VQFN
No. of Series Cells
3
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Input Voltage
17V
Charge Current
2.5A
IC Case / Package
VQFN
No. of Pins
24Pins
No. of Cells
3Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
