Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | BQ24079RGTRCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel26AJ5212RL Cut Tape26AJ5212 |
| Your Part Number |
2,507 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.700 | $2.70 |
| Total Price | $2.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $1.940 |
| 100+ | $1.550 |
| 500+ | $1.410 |
| 1000+ | $1.340 |
| 2500+ | $1.300 |
| 10000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | BQ24079RGTRCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel26AJ5212RL Cut Tape26AJ5212 |
| Battery Type | Li-Ion |
| Input Voltage | 6.4V |
| Battery Charge Voltage | 4.1V |
| Charge Current Max | 1.5A |
| Charge Current | 1.5A |
| IC Case / Package | VQFN |
| Battery IC Case Style | VQFN |
| No. of Pins | 16Pins |
| No. of Series Cells | 1 |
| No. of Cells | 1Cells |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Battery Type | Li-Ion |
|---|---|
| Battery Charge Voltage | 4.1V |
| Charge Current | 1.5A |
| Battery IC Case Style | VQFN |
| No. of Series Cells | 1 |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 2 - 1 year |
| Input Voltage | 6.4V |
|---|---|
| Charge Current Max | 1.5A |
| IC Case / Package | VQFN |
| No. of Pins | 16Pins |
| No. of Cells | 1Cells |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
