Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ24012DRCRCopy
Newark Part No.
Re-Reel28AH1937
Cut Tape28AH1937
Your Part Number
841 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.740 | $3.74 |
| Total Price | $3.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $3.360 |
| 25+ | $3.190 |
| 50+ | $3.050 |
| 100+ | $2.930 |
| 250+ | $2.830 |
| 500+ | $2.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ24012DRCRCopy
Newark Part No.
Re-Reel28AH1937
Cut Tape28AH1937
Battery TypeLi-Ion, Li-Pol
Input Voltage16.5V
Battery Charge Voltage4.2V
Charge Current Max1A
Charge Current1A
IC Case / PackageSON
Battery IC Case StyleSON
No. of Series Cells1
No. of Pins10Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
Charge Current
1A
Battery IC Case Style
SON
No. of Pins
10Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Input Voltage
16.5V
Charge Current Max
1A
IC Case / Package
SON
No. of Series Cells
1
No. of Cells
1Cells
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
