Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAMC1200STDUBRQ1
Newark Part No.28AH1902
Your Part Number
670 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
| 10+ | $5.650 |
| 25+ | $5.380 |
| 50+ | $5.140 |
| 100+ | $4.910 |
| 250+ | $4.760 |
| 700+ | $4.650 |
| 1050+ | $4.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAMC1200STDUBRQ1
Newark Part No.28AH1902
No. of Amplifiers1Amplifiers
Isolation Voltage4kV
Supply Voltage Range2.7V to 5.5V, 4.5V to 5.5V
Supply Voltage Range2.7V to 5.5V, 4.5V to 5.5V
IC Case / PackageSOP
No. of Pins8Pins
Gain Bandwidth Product100kHz
Gain Non-Linearity Max0.1%
Isolation TypeGalvanic
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage200µV
Amplifier Case StyleSOP
Bandwidth100kHz
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Amplifiers
1Amplifiers
Supply Voltage Range
2.7V to 5.5V, 4.5V to 5.5V
IC Case / Package
SOP
Gain Bandwidth Product
100kHz
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Case Style
SOP
No. of Amplifiers
1 Amplifier
Isolation Voltage
4kV
Supply Voltage Range
2.7V to 5.5V, 4.5V to 5.5V
No. of Pins
8Pins
Gain Non-Linearity Max
0.1%
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Input Offset Voltage
200µV
Bandwidth
100kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
