Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAMC1200BDWVCopy
Newark Part No.17AH8565
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.870 |
| 10+ | $5.560 |
| 25+ | $4.970 |
Price for:Each
Minimum: 1
Multiple: 1
$6.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAMC1200BDWVCopy
Newark Part No.17AH8565
No. of Amplifiers1Amplifiers
Isolation Voltage4.25kV
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Gain Bandwidth Product100kHz
Gain Non-Linearity Max0.015%
Isolation TypeGalvanic
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage200µV
Amplifier Case StyleSOIC
Bandwidth100kHz
Technical Specifications
No. of Amplifiers
1Amplifiers
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
SOIC
Gain Bandwidth Product
100kHz
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Case Style
SOIC
Isolation Voltage
4.25kV
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Gain Non-Linearity Max
0.015%
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Input Offset Voltage
200µV
Bandwidth
100kHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
