Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | AM3358BZCZ100Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 29AH3385 |
| Product Range | Sitara Family AM335x Series Microprocessors |
| Your Part Number |
129 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.580 |
| 5+ | $17.630 |
| 10+ | $15.680 |
| 25+ | $14.710 |
| 50+ | $14.310 |
| 100+ | $13.900 |
| 250+ | $13.500 |
Price for:Each
Minimum: 1
Multiple: 1
$19.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | AM3358BZCZ100Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 29AH3385 |
| Product Range | Sitara Family AM335x Series Microprocessors |
| Product Range | Sitara Family AM335x Series Microprocessors |
| MPU Core Size | 32bit |
| No. of CPU Cores | 1Cores |
| Program Memory Size | - |
| IC Case / Package | NFBGA |
| No. of Pins | 324Pins |
| MPU Case Style | NFBGA |
| Supply Voltage Min | 912mV |
| Supply Voltage Max | 1.378V |
| Operating Frequency Max | 1GHz |
| Interfaces | CAN, Ethernet, I2C, I2S, SPI, UART, USB |
| No. of I/O's | 114I/O's |
| CPU Speed | 1GHz |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| Embedded Interface Type | CAN, Ethernet, I2C, I2S, SPI, UART, USB |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 90°C |
| Qualification | - |
| MPU Series | AM335x |
| MPU Family | Sitara |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | Sitara Family AM335x Series Microprocessors |
|---|---|
| No. of CPU Cores | 1Cores |
| IC Case / Package | NFBGA |
| MPU Case Style | NFBGA |
| Supply Voltage Max | 1.378V |
| Interfaces | CAN, Ethernet, I2C, I2S, SPI, UART, USB |
| CPU Speed | 1GHz |
| Data Bus Width | 32 bit |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 90°C |
| MPU Series | AM335x |
| MSL | MSL 3 - 168 hours |
| MPU Core Size | 32bit |
|---|---|
| Program Memory Size | - |
| No. of Pins | 324Pins |
| Supply Voltage Min | 912mV |
| Operating Frequency Max | 1GHz |
| No. of I/O's | 114I/O's |
| Data Bus Width | 32bit |
| Embedded Interface Type | CAN, Ethernet, I2C, I2S, SPI, UART, USB |
| Operating Temperature Min | 0°C |
| Qualification | - |
| MPU Family | Sitara |
| SVHC | No SVHC (27-Jun-2018) |
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
