Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAM26LV31EIPWRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH3698RL
Cut Tape33AH3698
Your Part Number
1 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.850 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 50+ | $1.240 |
| 100+ | $1.100 |
| 250+ | $1.040 |
| 500+ | $0.998 |
| 1000+ | $0.996 |
| 2500+ | $0.976 |
| 5000+ | $0.956 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAM26LV31EIPWRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH3698RL
Cut Tape33AH3698
Device TypeLine Driver
IC TypeRS422 / RS485 Transmitter
No. of Receivers-
IC Interface TypeRS422
No. of Drivers4Drivers
No. of Transmitters4
Communication ModeHalf Duplex
Data Rate Max32Mbps
Driver Case StyleTSSOP
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Nodes32
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
Line Driver
No. of Receivers
-
No. of Drivers
4Drivers
Communication Mode
Half Duplex
Driver Case Style
TSSOP
Supply Voltage Max
3.6V
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
IC Type
RS422 / RS485 Transmitter
IC Interface Type
RS422
No. of Transmitters
4
Data Rate Max
32Mbps
Supply Voltage Min
3V
IC Case / Package
TSSOP
No. of Nodes
32
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
