AM26C31QDRG4
RS422 Transmitter, Half Duplex, 10 Mbps, 4 Transmitter, 5.5V Supply, -40 to 125°C, SOIC-16

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.550 | $3.55 |
| Total Price | $3.55 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 10+ | $3.530 |
| 100+ | $3.510 |
| 500+ | $3.440 |
| 1000+ | $3.370 |
| 2500+ | $3.300 |
| 10000+ | $3.230 |
Product Information
Product Overview
AM26C31QDRG4 is a differential line driver with complementary outputs, designed to meet the requirements of TIA/EIA-422-B and ITU (formerly CCITT). The 3-state outputs have high-current capability for driving balanced lines, such as twisted-pair or parallel-wire transmission lines, and they provide the high-impedance state in the power-off condition. The enable functions are common to all four drivers and offer the choice of an active-high (G) or active-low ( G) enable input. BiCMOS circuitry reduces power consumption without sacrificing speed. Applications include chemical and gas sensors, field transmitters: temperature sensors and pressure sensors, military: radars and sonars, motor control: brushless DC and brushed DC, military and avionics imaging, temperature sensors and controllers using Modbus.
- Meets or exceeds the requirements of TIA/EIA-422-B and ITU recommendation V.11
- 100μA typ quiescent supply current at (IO = 0, VI = 0 or 5V)
- Operates from a single 5V supply
- ±1μA max input current at (VI= VCC or GND)
- 6pF typ input capacitance
- 7ns typ propagation delay time, low-to-high-level output
- 0.5ns typ pulse skew time at (S1 is open)
- Operating temperature range from -40°C to 125°C
- 16-pin SOIC package
Technical Specifications
RS422 Driver
-
4Drivers
Half Duplex
SOIC
5.5V
16Pins
±2 kV (HBM)
-40°C
-
-
AM26C31
RS422 Transmitter
RS422
4
10Mbps
4.5V
SOIC
32
-
125°C
-
MSL 1 - Unlimited
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
