
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | ADS8326IDGKTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel47M3598RL Cut Tape47M3598 |
| Product Range | Single 16-Bit SAR ADCs |
| Your Part Number |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.530 | $16.53 |
| Total Price | $16.53 | ||
| Quantity | Price |
|---|---|
| 1+ | $16.530 |
| 50+ | $12.330 |
| 100+ | $11.530 |
| 250+ | $11.300 |
| 500+ | $11.070 |
| 1000+ | $10.840 |
| 2500+ | $10.610 |
| 5000+ | $10.380 |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | ADS8326IDGKTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel47M3598RL Cut Tape47M3598 |
| Product Range | Single 16-Bit SAR ADCs |
| ADC Architecture | SAR |
| Resolution | 16bit |
| Sampling Rate | 250kSPS |
| No. of Channels | 1Channels |
| Input Channel Type | Differential |
| Supply Voltage Type | Single |
| Interfaces | SPI |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | VSSOP |
| Supply Voltage Max | 5.5V |
| IC Case / Package | VSSOP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 16-Bit SAR ADCs |
| Automotive Qualification Standard | - |
| Qualification | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The ADS8326IDGKT is a 16-bit sampling Analogue-to-digital Converter specified for a supply voltage range from 2.7 to 5.5V. It requires very little power, even when operating at the full data rate. At lower data rates, the high speed of the device enables it to spend most of its time in the power-down mode. For example, the average power dissipation is less than 0.2mW at a 10kHz data rate. The ADS8326 offers excellent linearity and very low noise and distortion. It also features a synchronous serial (SPI/SSI-compatible) interface and a differential input. The reference voltage can be set to any level within the range of 0.1V to VDD.
- ±1mV Maximum offset
- ±12LSB typical gain error
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 250kSPS |
| Input Channel Type | Differential |
| Interfaces | SPI |
| ADC / DAC Case Style | VSSOP |
| IC Case / Package | VSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | MSL 2 - 1 year |
| Resolution | 16bit |
|---|---|
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 16-Bit SAR ADCs |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
