Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS7924IRTET
Newark Part No.28AH1867
Product RangeQuad 12-Bit SAR ADCs
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS7924IRTET
Newark Part No.28AH1867
Product RangeQuad 12-Bit SAR ADCs
ADC ArchitectureSAR
Resolution (Bits)12bit
Sampling Rate100kSPS
No. of Channels4Channels
Supply Voltage TypeSingle
Input Channel TypeSingle Ended
Data InterfaceI2C
Supply Voltage Min2.2V
Supply Voltage Max5.5V
ADC / DAC Case StyleWQFN
IC Case / PackageWQFN
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 12-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
100kSPS
Supply Voltage Type
Single
Data Interface
I2C
Supply Voltage Max
5.5V
IC Case / Package
WQFN
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Resolution (Bits)
12bit
No. of Channels
4Channels
Input Channel Type
Single Ended
Supply Voltage Min
2.2V
ADC / DAC Case Style
WQFN
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit SAR ADCs
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate