Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS7864Y/250Copy
Newark Part No.26AJ5093
Product RangeHex 12-Bit SAR ADCs
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS7864Y/250Copy
Newark Part No.26AJ5093
Product RangeHex 12-Bit SAR ADCs
ADC ArchitectureSAR
Resolution12bit
Sampling Rate500kSPS
No. of Channels6Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential
InterfacesParallel
Supply Voltage Min4.75V
ADC / DAC Case StyleTQFP
Supply Voltage Max5.25V
IC Case / PackageTQFP
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHex 12-Bit SAR ADCs
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
500kSPS
Supply Voltage Type
Single
Interfaces
Parallel
ADC / DAC Case Style
TQFP
IC Case / Package
TQFP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Resolution
12bit
No. of Channels
6Channels
Input Channel Type
Differential
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
No. of Pins
48Pins
Operating Temperature Min
-40°C
Product Range
Hex 12-Bit SAR ADCs
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
