Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS131E08IPAGRCopy
Newark Part No.28AH1844
Product RangeOctal 24-Bit Delta-Sigma ADCs
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS131E08IPAGRCopy
Newark Part No.28AH1844
Product RangeOctal 24-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution24bit
Sampling Rate64kSPS
No. of Channels8Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential, Single Ended
InterfacesSPI
Supply Voltage Min2.7V
ADC / DAC Case StyleTQFP
Supply Voltage Max5.25V
IC Case / PackageTQFP
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeOctal 24-Bit Delta-Sigma ADCs
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
64kSPS
Supply Voltage Type
Single
Interfaces
SPI
ADC / DAC Case Style
TQFP
IC Case / Package
TQFP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 2 - 1 year
Resolution
24bit
No. of Channels
8Channels
Input Channel Type
Differential, Single Ended
Supply Voltage Min
2.7V
Supply Voltage Max
5.25V
No. of Pins
64Pins
Operating Temperature Min
-40°C
Product Range
Octal 24-Bit Delta-Sigma ADCs
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
