Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1263IPW
Newark Part No.28AH1824
Product Range10 Channel 32-Bit Delta-Sigma ADCs
Your Part Number
574 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.500 |
| 5+ | $27.460 |
| 10+ | $26.450 |
| 25+ | $25.550 |
| 50+ | $24.740 |
| 100+ | $24.270 |
| 250+ | $23.830 |
Price for:Each
Minimum: 1
Multiple: 1
$28.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1263IPW
Newark Part No.28AH1824
Product Range10 Channel 32-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution32bit
Sampling Rate38.4kSPS
No. of Channels10Channels
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeDual (+/-)
InterfacesSPI
Supply Voltage Min4.75V
ADC / DAC Case StyleTSSOP
Supply Voltage Max5.25V
IC Case / PackageTSSOP
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range10 Channel 32-Bit Delta-Sigma ADCs
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
38.4kSPS
Input Channel Type
Differential, Single Ended
Interfaces
SPI
ADC / DAC Case Style
TSSOP
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Resolution
32bit
No. of Channels
10Channels
Supply Voltage Type
Dual (+/-)
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
10 Channel 32-Bit Delta-Sigma ADCs
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability