Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1256IDBRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH3302RL
Cut Tape29AH3302
Product RangeOctal 24-Bit Delta-Sigma ADCs
Your Part Number
966 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.110 | $19.11 |
| Total Price | $19.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.110 |
| 50+ | $14.240 |
| 100+ | $13.300 |
| 250+ | $13.030 |
| 500+ | $12.770 |
| 1000+ | $12.500 |
| 2500+ | $12.240 |
| 5000+ | $11.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1256IDBRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH3302RL
Cut Tape29AH3302
Product RangeOctal 24-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution24bit
Sampling Rate30kSPS
No. of Channels8Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential, Single Ended
Interfaces2 Wire, Serial
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleSSOP
IC Case / PackageSSOP
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOctal 24-Bit Delta-Sigma ADCs
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
30kSPS
Supply Voltage Type
Single
Interfaces
2 Wire, Serial
Supply Voltage Max
5.25V
IC Case / Package
SSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Resolution
24bit
No. of Channels
8Channels
Input Channel Type
Differential, Single Ended
Supply Voltage Min
4.75V
ADC / DAC Case Style
SSOP
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
Octal 24-Bit Delta-Sigma ADCs
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
