Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1015IDGSTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH3669
Cut Tape33AH3669
Product RangeQuad 12-Bit Delta-Sigma ADCs
Your Part Number
202 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.720 | $3.72 |
| Total Price | $3.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 10+ | $2.800 |
| 25+ | $2.580 |
| 50+ | $2.440 |
| 100+ | $2.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1015IDGSTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH3669
Cut Tape33AH3669
Product RangeQuad 12-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution12bit
Sampling Rate3.3kSPS
No. of Channels4Channels
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeSingle
InterfacesI2C
Supply Voltage Min2V
Supply Voltage Max5.5V
ADC / DAC Case StyleVSSOP
IC Case / PackageVSSOP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 12-Bit Delta-Sigma ADCs
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
3.3kSPS
Input Channel Type
Differential, Single Ended
Interfaces
I2C
Supply Voltage Max
5.5V
IC Case / Package
VSSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Resolution
12bit
No. of Channels
4Channels
Supply Voltage Type
Single
Supply Voltage Min
2V
ADC / DAC Case Style
VSSOP
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit Delta-Sigma ADCs
SVHC
No SVHC (27-Jun-2018)
Alternatives for ADS1015IDGST
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
