Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADCS7476AIMF/NOPBCopy
Newark Part No.52AH8627
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADCS7476AIMF/NOPBCopy
Newark Part No.52AH8627
Product RangeSingle 12-Bit SAR ADCs
ADC ArchitectureSAR
Resolution12bit
Sampling Rate1MSPS
No. of Channels1Channels
Input Channel TypeSingle Ended
Supply Voltage TypeSingle
InterfacesMicrowire, QSPI, SPI
Supply Voltage Min2.7V
ADC / DAC Case StyleSOT-23
Supply Voltage Max5.25V
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit SAR ADCs
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
1MSPS
Input Channel Type
Single Ended
Interfaces
Microwire, QSPI, SPI
ADC / DAC Case Style
SOT-23
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Resolution
12bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
Supply Voltage Max
5.25V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
