Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADC128D818CIMT/NOPB
Newark Part No.28AH1773
Product RangeOctal 12-Bit Sigma-Delta ADCs
213 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.410 |
| 10+ | $5.720 |
| 25+ | $5.440 |
| 50+ | $5.150 |
| 184+ | $4.860 |
| 276+ | $4.690 |
| 552+ | $4.600 |
Price for:Each
Minimum: 1
Multiple: 1
$7.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADC128D818CIMT/NOPB
Newark Part No.28AH1773
Product RangeOctal 12-Bit Sigma-Delta ADCs
Resolution (Bits)12bit
Sampling Rate10SPS
Input Channel TypePseudo Differential, Single Ended
Data InterfaceI2C
Supply Voltage TypeSingle
Supply Voltage Min3V
Supply Voltage Max5.5V
ADC / DAC Case StyleTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 12-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Pseudo Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Sampling Rate
10SPS
Data Interface
I2C
Supply Voltage Min
3V
ADC / DAC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
Octal 12-Bit Sigma-Delta ADCs
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability