Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADC101C021CIMK/NOPB
Newark Part No.28AH1765
Product RangeSingle 10-Bit SAR ADCs
Your Part Number
Packaging Options
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADC101C021CIMK/NOPB
Newark Part No.28AH1765
Product RangeSingle 10-Bit SAR ADCs
Resolution (Bits)10bit
Sampling Rate188.9kSPS
Input Channel TypeSingle Ended
Data Interface2 Wire, I2C, Serial
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleTSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSingle 10-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution (Bits)
10bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Sampling Rate
188.9kSPS
Data Interface
2 Wire, I2C, Serial
Supply Voltage Min
2.7V
ADC / DAC Case Style
TSOT-23
Operating Temperature Min
-40°C
Product Range
Single 10-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate