Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADC084S021CIMM/NOPBCopy
Newark Part No.28AH1764
Product RangeQuad 8-Bit SAR ADCs
Your Part Number
299 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $3.080 |
| 25+ | $2.930 |
| 50+ | $2.800 |
| 100+ | $2.680 |
| 250+ | $2.600 |
| 500+ | $2.530 |
| 1000+ | $2.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADC084S021CIMM/NOPBCopy
Newark Part No.28AH1764
Product RangeQuad 8-Bit SAR ADCs
ADC ArchitectureSAR
Resolution8bit
Sampling Rate200kSPS
No. of Channels4Channels
Supply Voltage TypeSingle
Input Channel TypeSingle Ended
InterfacesSPI
Supply Voltage Min2.7V
Supply Voltage Max5.25V
ADC / DAC Case StyleVSSOP
IC Case / PackageVSSOP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 8-Bit SAR ADCs
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
200kSPS
Supply Voltage Type
Single
Interfaces
SPI
Supply Voltage Max
5.25V
IC Case / Package
VSSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Resolution
8bit
No. of Channels
4Channels
Input Channel Type
Single Ended
Supply Voltage Min
2.7V
ADC / DAC Case Style
VSSOP
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Quad 8-Bit SAR ADCs
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
