Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | ADC081C027CIMK/NOPBCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel28AH1761RL Cut Tape28AH1761 |
| Product Range | Single 8-Bit SAR ADCs |
| Your Part Number |
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 50+ | $0.935 |
| 100+ | $0.828 |
| 250+ | $0.778 |
| 500+ | $0.748 |
| 1000+ | $0.741 |
| 2500+ | $0.697 |
| 5000+ | $0.689 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | ADC081C027CIMK/NOPBCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel28AH1761RL Cut Tape28AH1761 |
| Product Range | Single 8-Bit SAR ADCs |
| ADC Architecture | SAR |
| Resolution | 8bit |
| Sampling Rate | 188.9kSPS |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Single Ended |
| Interfaces | 2 Wire, I2C |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| ADC / DAC Case Style | TSOT-23 |
| IC Case / Package | TSOT-23 |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | Single 8-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 188.9kSPS |
| Supply Voltage Type | Single |
| Interfaces | 2 Wire, I2C |
| Supply Voltage Max | 5.5V |
| IC Case / Package | TSOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| MSL | MSL 1 - Unlimited |
| Resolution | 8bit |
|---|---|
| No. of Channels | 1Channels |
| Input Channel Type | Single Ended |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | TSOT-23 |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 8-Bit SAR ADCs |
| SVHC | No SVHC (27-Jun-2018) |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
