Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | ADC0804LCWM/NOPBCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 29AH3280 |
| Product Range | Single 8-Bit SAR ADCs |
| Your Part Number |
278 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.470 |
| 10+ | $12.230 |
| 100+ | $11.160 |
| 500+ | $10.110 |
| 1000+ | $9.850 |
| 2500+ | $9.640 |
| 10000+ | $9.450 |
Price for:Each
Minimum: 1
Multiple: 1
$15.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | ADC0804LCWM/NOPBCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 29AH3280 |
| Product Range | Single 8-Bit SAR ADCs |
| ADC Architecture | SAR |
| Resolution | 8bit |
| Sampling Rate | 10kSPS |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Differential |
| Interfaces | CMOS, Parallel, TTL |
| Supply Voltage Min | 4.5V |
| ADC / DAC Case Style | SOIC |
| Supply Voltage Max | 6.3V |
| IC Case / Package | SOIC |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Single 8-Bit SAR ADCs |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 10kSPS |
| Supply Voltage Type | Single |
| Interfaces | CMOS, Parallel, TTL |
| ADC / DAC Case Style | SOIC |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| MSL | MSL 3 - 168 hours |
| Resolution | 8bit |
|---|---|
| No. of Channels | 1Channels |
| Input Channel Type | Differential |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 6.3V |
| No. of Pins | 20Pins |
| Operating Temperature Min | 0°C |
| Product Range | Single 8-Bit SAR ADCs |
| SVHC | No SVHC (27-Jun-2018) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
