Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part No440 AIRFLOW COMBO KIT 2 PROMOCopy
Newark Part No.13AN1611
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,712.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,712.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No440 AIRFLOW COMBO KIT 2 PROMOCopy
Newark Part No.13AN1611
Air Velocity Range-
Beaufort Force-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height32mm
External Width65mm
External Depth154mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Air Velocity Range
-
Operating Temperature Min
-20°C
Relative Humidity Range
-
External Width
65mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
32mm
External Depth
154mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
