Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | 300563 0862Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 46AM6336 |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $992.440 |
| 2+ | $958.240 |
Price for:Each
Minimum: 1
Multiple: 1
$992.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | 300563 0862Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 46AM6336 |
| Temperature Min | -20°C |
| Temperature Max | 350°C |
| IR Resolution | 256 x 192 |
| Thermal Sensitivity (NETD) | 0.05K |
| Field of View (H X V) | 48° x 36° |
| IR Focus Distance Min | 300mm |
| Image Capture Frequency | 9Hz |
| Manufacturer Warranty | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Temperature Min | -20°C |
|---|---|
| IR Resolution | 256 x 192 |
| Field of View (H X V) | 48° x 36° |
| Image Capture Frequency | 9Hz |
| Product Range | - |
| Temperature Max | 350°C |
|---|---|
| Thermal Sensitivity (NETD) | 0.05K |
| IR Focus Distance Min | 300mm |
| Manufacturer Warranty | - |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | 6A993A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
