Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part No0590 0010Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM2398
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.640 |
Price for:Each
Minimum: 1
Multiple: 1
$40.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0590 0010Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM2398
Test Connector Type ATest Tip Probe
Test Connector Type BRight Angle Banana Plug, Shrouded
Voltage Rating1kV
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric1.22m
Lead Length - Imperial4ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
4ft
Product Range
-
Test Connector Type B
Right Angle Banana Plug, Shrouded
Current Rating
-
Lead Length - Metric
1.22m
No. of Test Leads
2
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
