Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part No0572 1743 01Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM8364
Your Part Number
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $221.470 |
| 5+ | $210.510 |
| 10+ | $202.350 |
Price for:Each
Minimum: 1
Multiple: 1
$221.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0572 1743 01Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM8364
Data Logger TypeTemperature & Humidity
No. of Channels / Inputs2 Channel
Sensor / Measurement Type-
Maximum Samples16K Samples
Data InterfaceBluetooth
Display TypeLCD
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Data Logger Type
Temperature & Humidity
Sensor / Measurement Type
-
Data Interface
Bluetooth
Product Range
-
No. of Channels / Inputs
2 Channel
Maximum Samples
16K Samples
Display Type
LCD
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
