Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $430.520 |
Price for:Each
Minimum: 1
Multiple: 1
$430.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0572 1625
Newark Part No.47AM0856
Data Logger TypeTemperature & Humidity Probe
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples10K Samples
Data InterfaceUSB, Wi-Fi
Display TypeLED
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Data Logger Type
Temperature & Humidity Probe
Sensor / Measurement Type
-
Data Interface
USB, Wi-Fi
Product Range
-
No. of Channels / Inputs
1 Channel
Maximum Samples
10K Samples
Display Type
LED
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
