Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part No0563 8284Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16AM7198
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $349.060 |
| 5+ | $342.080 |
| 10+ | $335.100 |
Price for:Each
Minimum: 1
Multiple: 1
$349.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 8284Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16AM7198
Temperature Measuring Range-50°C to +230°C, -50°C to +300°C
Accuracy %2%
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Temperature Measuring Range
-50°C to +230°C, -50°C to +300°C
Operating Temperature Min
-20°C
Product Range
-
Accuracy %
2%
Operating Temperature Max
50°C
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
