Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $182.480 |
Price for:Each
Minimum: 1
Multiple: 1
$182.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 8282Copy
Newark Part No.16AM7197
Temperature Measuring Range-50°C to +300°C
Accuracy %2%
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Temperature Measuring Range
-50°C to +300°C
Operating Temperature Min
-20°C
Product Range
-
Accuracy %
2%
Operating Temperature Max
50°C
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
