Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $138.110 |
Price for:Each
Minimum: 1
Multiple: 1
$138.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 4915Copy
Newark Part No.16AM7193
Temperature Measuring Range-50°C to +400°C
External Height31mm
External Width31mm
External Depth129mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Temperature Measuring Range
-50°C to +400°C
External Width
31mm
Product Range
-
External Height
31mm
External Depth
129mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
