Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTESTO
Manufacturer Part No0563 2061
Newark Part No.12AM2380
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.01
Accuracy (± pH)0.02
Sampling Time-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.02
Operating Temperature Min
0°C
Product Range
-
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate