Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.570 |
Price for:Each
Minimum: 1
Multiple: 1
$190.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 1051
Newark Part No.12AM2377
Temperature Measuring Range-50°C to +275°C
External Height145mm
External Width38mm
External Depth195mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Temperature Measuring Range
-50°C to +275°C
External Width
38mm
Product Range
-
External Height
145mm
External Depth
195mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
