Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No0563 0535Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AK1424
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $848.970 |
| 5+ | $806.940 |
| 10+ | $775.640 |
| 25+ | $736.760 |
| 50+ | $695.650 |
Price for:Each
Minimum: 1
Multiple: 1
$848.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 0535Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AK1424
Technical Datasheet
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range-
Air Velocity Range-
CO2 Range0ppm to 10000ppm
Product Range-
SVHCTo Be Advised
Technical Specifications
Operating Temperature Min
0°C
Relative Humidity Range
-
CO2 Range
0ppm to 10000ppm
SVHC
To Be Advised
Operating Temperature Max
50°C
Air Velocity Range
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
