Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part No0560 6351Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AM7189
Your Part Number
2 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $615.630 |
| 5+ | $603.320 |
| 10+ | $591.000 |
| 25+ | $578.690 |
| 50+ | $566.380 |
Price for:Each
Minimum: 1
Multiple: 1
$615.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
74mm
Product Range
-
Accuracy %
-
External Height
220mm
External Depth
46mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
