Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $471.930 |
Price for:Each
Minimum: 1
Multiple: 1
$471.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0560 6160
Newark Part No.16AM7188
Moisture ContentBuilding Material: 20%, Wood: 50%
Resolution %0.1%
Operating Temperature Min5°C
Operating Temperature Max40°C
External Height234mm
External Depth58mm
External Width70mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Moisture Content
Building Material: 20%, Wood: 50%
Operating Temperature Min
5°C
External Height
234mm
External Width
70mm
SVHC
No SVHC (23-Jan-2024)
Resolution %
0.1%
Operating Temperature Max
40°C
External Depth
58mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
