Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.970 |
Price for:Each
Minimum: 1
Multiple: 1
$54.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0560 1113
Newark Part No.07AM8078
Temperature Measuring Range-20°C to +230°C
External Height30mm
External Width45mm
External Depth150mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Temperature Measuring Range
-20°C to +230°C
External Width
45mm
Product Range
-
External Height
30mm
External Depth
150mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate