Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part NoTEN01015Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88AK0292
Your Part Number
260 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01015Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88AK0292
Test Connector Type A4mm Banana Plug
Test Connector Type B4mm Banana Plug
Voltage Rating60VDC
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial3.28ft
No. of Test Leads2
Product Range-
SVHCTo Be Advised
Technical Specifications
Test Connector Type A
4mm Banana Plug
Voltage Rating
60VDC
Insulator Colour
Black, Red
Lead Length - Imperial
3.28ft
Product Range
-
Test Connector Type B
4mm Banana Plug
Current Rating
-
Lead Length - Metric
1m
No. of Test Leads
2
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
