Print Page
Image is for illustrative purposes only. Please refer to product description.

105 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01014
Newark Part No.88AK0291
Test Connector Type A4mm Banana Plug
Test Connector Type BCrocodile Clip
Voltage Rating30V
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric800mm
Lead Length - Imperial2.6ft
No. of Test Leads2
Product Range-
SVHCTo Be Advised
Technical Specifications
Test Connector Type A
4mm Banana Plug
Voltage Rating
30V
Insulator Colour
Black, Red
Lead Length - Imperial
2.6ft
Product Range
-
Test Connector Type B
Crocodile Clip
Current Rating
-
Lead Length - Metric
800mm
No. of Test Leads
2
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
