Print Page
Image is for illustrative purposes only. Please refer to product description.

839 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.070 |
| 100+ | $5.100 |
| 250+ | $4.590 |
| 500+ | $3.570 |
| 1000+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$6.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoSPC15372Copy
Newark Part No.79K4956
Technical Datasheet
Connector MountingPanel Mount
Current Rating-
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialPhosphor Bronze
Contact Termination TypeSolder
Product Range-
SVHCTo Be Advised
Product Overview
The SPC15372 is a panel-mount Banana Plug with nickel-plated phosphor bronze contacts and screw. The plug is made with the nickel-plated brass body and tin-plated brass solder lug.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
-
Contact Plating
Nickel Plated Contacts
Contact Material
Phosphor Bronze
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
-
Contact Termination Type
Solder
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
