Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part NoSPC15144
Newark Part No.79K4756
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.570 |
Price for:Each
Minimum: 3000
Multiple: 1000
$4,710.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoSPC15144
Newark Part No.79K4756
Technical Datasheet
Connector MountingCable Mount
Current Rating-
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector ColourYellow
Contact MaterialPhosphor Bronze
Contact Termination TypeSolder
Product Range-
SVHCTo Be Advised
Product Overview
The SPC15144 is an Insulated Banana Plug with nickel-plated phosphor bronze contacts. The plug is made of brass with nickel plated finish. It comes with an ABS handle.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
-
Contact Plating
Nickel Plated Contacts
Contact Material
Phosphor Bronze
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
-
Connector Colour
Yellow
Contact Termination Type
Solder
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SPC15144
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability