Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.840 |
| 5000+ | $3.300 |
Price for:Each
Minimum: 3000
Multiple: 1000
$11,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoSPC15125Copy
Newark Part No.79K4742
Technical Datasheet
Connector TypeTip Jack
For Use With2mm Standard Tip Plug
Breakdown Voltage-
Current Rating-
Wire Size AWG Max-
Insulator ColourYellow
Product Range-
SVHCTo Be Advised
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
-
Wire Size AWG Max
-
Product Range
-
For Use With
2mm Standard Tip Plug
Current Rating
-
Insulator Colour
Yellow
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
