Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part NoAT907-936BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.88AK1296
Your Part Number
75 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.990 |
Price for:Each
Minimum: 1
Multiple: 1
$14.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoAT907-936BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.88AK1296
Supply Voltage VAC220V
Output Power50W
Output Power (VA)50W
Heat Temperature Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
220V
Output Power (VA)
50W
Product Range
-
SVHC
To Be Advised
Output Power
50W
Heat Temperature Max
-
Plug Type
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
