Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No9SS-900N-SICopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.88AK1426
Your Part Number
24 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.120 |
Price for:Each
Minimum: 1
Multiple: 1
$16.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No9SS-900N-SICopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.88AK1426
Supply Voltage VAC24V
Output Power60W
Output Power (VA)60W
Heat Temperature Max480°C
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
24V
Output Power (VA)
60W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Power
60W
Heat Temperature Max
480°C
Plug Type
EU, UK
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
