Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No76-1686Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AC8491
Also Known AsGTIN UPC EAN: 3760122596115
Your Part Number
104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.580 |
| 100+ | $19.840 |
| 250+ | $19.130 |
| 500+ | $18.390 |
| 1000+ | $17.330 |
Price for:Each
Minimum: 1
Multiple: 1
$20.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No76-1686Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AC8491
Also Known AsGTIN UPC EAN: 3760122596115
Technical Datasheet
Connector MountingCable Mount
Current Rating36A
Voltage Rating70VDC
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolderless
Product Range-
SVHCTo Be Advised
Product Overview
The 76-1686 from Tenma is a black colour stacking 4mm male banana plug. It is used to split 4mm banana sockets or make 4mm banana leads in the field.
- 33V AC / 70V DC, 36A (at +40°C) very low electrical safety voltage
- Operating temperature range from -20°C to +80°C
- Nickel coated brass and steel conductor, insulators and lantern contact spring
- Solderless screw wire attachment
- Do-it-yourself (DIY) banana plug
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Gender
Plug
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
70VDC
Connector Colour
Black
Contact Termination Type
Solderless
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
