Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No76-1205Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.88AK1240
Product Range76-1205/10 Series
Your Part Number
2,308 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.444 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No76-1205Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.88AK1240
Product Range76-1205/10 Series
Current Rating15A
Jaw Opening Max12mm
Insulator ColourRed
Product Range76-1205/10 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Current Rating
15A
Insulator Colour
Red
SVHC
Lead (21-Jan-2025)
Jaw Opening Max
12mm
Product Range
76-1205/10 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
