Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-8495Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 80R7548 |
| Also Known As | GTIN UPC EAN: 640522695256 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $39.990 |
Price for:Each
Minimum: 300
Multiple: 300
$11,997.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-8495Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 80R7548 |
| Also Known As | GTIN UPC EAN: 640522695256 |
| Technical Datasheet | |
| Meter Display Type | LCD |
| Network Speeds | - |
| Network Functionality | - |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
Compact 2-in-1 unit provides standard digital multimeter functions, as well as pin configurations on network and voice cables. Dual pinout indicator provides sequential verification of each pin on a network cable, and the included remote terminator allows testing of cables which are already installed. Digital multimeter measures AC/DC volts and amps, resistance and diodes, and provides audible continuity test.
- 2,000 Count LCD display
- Verifies correct wiring of 10 Base-T, 10 Base Thin Ethernet, RJ-45, RJ11, RJ12 & BNC network cables
- Autoranging multimeter functions
- Selectable auto/manual range selection
- Max & Data hold
- Selectable continuity beep
- Rugged overmoulded housing
- 12 month limited warranty *view Terms & Conditions for details
Contents
Supplied with 1x 9V & 2x AA batteries, test leads, BNC network cable adaptors, zipper carry case and owners manual.
Technical Specifications
| Meter Display Type | LCD |
|---|---|
| Network Functionality | - |
| SVHC | No SVHC (14-Jun-2023) |
| Network Speeds | - |
|---|---|
| Product Range | - |
Technical Docs (2)
Alternatives for 72-8495
1 Product Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
