Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-8340ACopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 88AK1217 |
| Your Part Number |
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $179.340 |
Price for:Each
Minimum: 1
Multiple: 1
$179.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-8340ACopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 88AK1217 |
| Power Supply Output Type | Adjustable |
| No. of Outputs | 1 Output |
| Output Voltage Min | 1V |
| Output Voltage Max | 60V |
| Output Current Min | 250mA |
| Output Current Max | 1.6A |
| Output Current Max | 1.6A |
| Power Rating | - |
| Supply Voltage Min | 180VAC |
| Supply Voltage Max | 264VAC |
| Manufacturer Warranty | 1 Year |
| Product Range | - |
| Plug Type | EU, UK |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Power Supply Output Type | Adjustable |
|---|---|
| Output Voltage Min | 1V |
| Output Current Min | 250mA |
| Output Current Max | 1.6A |
| Supply Voltage Min | 180VAC |
| Manufacturer Warranty | 1 Year |
| Plug Type | EU, UK |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 60V |
| Output Current Max | 1.6A |
| Power Rating | - |
| Supply Voltage Max | 264VAC |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
