Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-7715Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 01N4896 |
| Also Known As | GTIN UPC EAN: 640522694853 |
| Your Part Number | |
| Technical Datasheet |
82 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $122.510 |
Price for:Each
Minimum: 1
Multiple: 1
$122.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-7715Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 01N4896 |
| Also Known As | GTIN UPC EAN: 640522694853 |
| Technical Datasheet | |
| Temperature Measuring Range | 0°C to +1767°C |
| External Height | 175mm |
| External Width | 85mm |
| External Depth | 30mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 72-7715
2 Products Found
Product Overview
Compact handheld thermometer is ideal for a variety of industrial, residential, HVAC and equipment testing applications. It accepts a wide variety of industry standard thermocouple probes and features internal data logging of up to 100 records. Dual inputs allow simultaneous measurement of two separate zones with independent readout or differential (T1-T2) display
- Simultaneous display of temperature in two separate zones
- Selectable differential mode shows zone1 – zone2 temperature
- User definable HI/LO alarms
- User self calibration
- °C/°F/K measurement
- Backlit four digit display
- Data hold
- MAX/MIN/AVG display
- Sleep mode
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Battery, USB Interface Cable, PC Software CD, Type K Temperature Probe
Technical Specifications
| Temperature Measuring Range | 0°C to +1767°C |
|---|---|
| External Width | 85mm |
| Product Range | - |
| External Height | 175mm |
|---|---|
| External Depth | 30mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
