Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-7660Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22J0268
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $340.400 |
Price for:Each
Minimum: 100
Multiple: 100
$34,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-7660Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22J0268
Power Supply Output TypeAdjustable, Fixed
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max10A
Power Rating-
Supply Voltage Min108V
Supply Voltage Max132V
Manufacturer Warranty-
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Compact, regulated constant voltage power supply for service field, hobby and telecommunication equipment. It provides three different voltage output for different usage.
- Benchtop power supply with on/off switch button
- Power indicator
- LCD voltmeter and ammeter display
- Current limited indicator
- Easy snap-on output terminals
- Screw-on output terminal
- Knob for easy adjustments
- Overload or short-circuit protection
- Cooling fan air outlet
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Technical Specifications
Power Supply Output Type
Adjustable, Fixed
Output Voltage Min
0V
Output Current Min
0A
Power Rating
-
Supply Voltage Max
132V
Product Range
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
3 Output
Output Voltage Max
30V
Output Current Max
10A
Supply Voltage Min
108V
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
