Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.540 |
Price for:Each
Minimum: 1
Multiple: 1
$73.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-17175Copy
Newark Part No.88AK1162
Calibration TypeCurrent, Voltage
External Height150mm
External Width70mm
External Depth40mm
Accuracy± (0.25% FS +1 digit), ± (0.5%FS + 1 digit)
Weight232g
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Calibration Type
Current, Voltage
External Width
70mm
Accuracy
± (0.25% FS +1 digit), ± (0.5%FS + 1 digit)
Operating Temperature Min
0°C
Product Range
-
External Height
150mm
External Depth
40mm
Weight
232g
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
