Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-14356Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.88AK1143
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-14356Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.88AK1143
Inter Series Connector ABanana - 4mm
Convert From Positions1Positions
Convert From GenderJack
Inter Series Connector BSpade Lug
Convert To Positions-
Convert To Gender-
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
Banana - 4mm
Convert From Gender
Jack
Convert To Positions
-
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
Spade Lug
Convert To Gender
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
